Microchip PIC16F1707-I/SS

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, SSOP-20
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1707-I/SS.

Microchip

Datasheet18 pages13 years ago
Datasheet0 pages0 years ago

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.75%

CAD Models

Download Microchip PIC16F1707-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.32
Stock
104,094
94,151
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, LIN, RS-232, SPI, UART
I2C, LIN, RS-232, SPI, UART
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-01-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R
Microchip PIC16Series microcontroller, 8 bit MCUkernel, 20needle, SSOPencapsulation
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 20SSOP

Descriptions

Descriptions of Microchip PIC16F1707-I/SS provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SSOP-20
IC MCU 8BIT 3.5KB FLASH 20SSOP / MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
2K Word Flash, 256B RAM, 10-bit ADC, 2 OPAmp, CCP, I2C/SPI, Zero Cross Detect
20 SSOP .209IN TUBE3.5KB FLASH, 256B RAM, 10B ADC, OPAMP, CCP, ZCD, PPS, I2C/SPI
MCU, 8BIT, PIC16, 32MHZ, SSOP-20; Product Range:PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:3.75KB; RAM Memory Size:256Byte; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1707-I/SS.
  • PIC16F1707-ISS
  • PIC16F1707I/SS
  • PIC16F1707ISS