Microchip PIC16F1618-I/SO

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1618-I/SO.

Microchip

Datasheet19 pages7 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

LCSC

Inventory History

3 month trend:
+546%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.44
$ 1.44
Stock
98,972
84,340
84,340
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-10-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SOIC Tube/Tray
MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1618-I/SO provided by its distributors.

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
7KB Flash, 512 RAM, 18 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC
Mcu, 8Bit, 32Mhz, Wsoic-20; |Microchip Technology PIC16F1618-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1618-ISO
  • PIC16F1618I/SO
  • PIC16F1618ISO