Microchip PIC16F1708-I/SO

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1708-I/SO.

Electro Sonic

Datasheet472 pages13 years ago

Microchip

Inventory History

3 month trend:
-67.43%

CAD Models

Download Microchip PIC16F1708-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.45
$ 1.45
Stock
127,328
111,810
111,810
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16F1828-I/SO
Microchip PIC16Series microcontroller, 8 bit MCUkernel, 20needle, SOICencapsulation
IC MCU 8BIT 7KB FLASH 20SOIC / 14/20-Pin Flash Microcontrollers with nanoWatt XLP Technology

Descriptions

Descriptions of Microchip PIC16F1708-I/SO provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube - Rail/Tube
PIC16F1708 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC SOIC-20
4KB 2.3V~5.5V PIC 32MHz FLASH 18 SOP-20-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
MCU, 8BIT, PIC16F, 32MHZ, SOIC-20; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1708-ISO
  • PIC16F1708I/SO
  • PIC16F1708ISO