Microchip PIC16F1614-I/ST

IC MCU 8BIT 7KB FLASH 14TSSOP / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1614-I/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet19 pages7 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.29%

CAD Models

Download Microchip PIC16F1614-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.26
$ 1.26
Stock
519,204
120,905
120,905
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SMBus, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
12
12
12
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-10-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 7KB FLASH 14TSSOP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-TSSOP
MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin TSSOP Tube
IC MCU 8BIT 7KB FLASH 14TSSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip PIC16F1614-I/ST provided by its distributors.

IC MCU 8BIT 7KB FLASH 14TSSOP / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1614-I/ST; PIC; 32 MHz; FLASH; 3
PIC16F Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14
2.3V~5.5V 32MHz 4KB Flash 7KB Brown-out Detect/POR/PWM/WDT Internal 12-Pin 2.5V-5.5V I2C/LINbus/SPI/UART/USART A/D 8x10b D/A 1x8b 8bit PIC TSSOP-14 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1614-IST
  • PIC16F1614I/ST
  • PIC16F1614IST