Microchip PIC16F1704-I/ST

IC MCU 8BIT 7KB FLASH 14TSSOP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-TSSOP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1704-I/ST.

Electro Sonic

Datasheet472 pages13 years ago

LKR

Microchip

Inventory History

3 month trend:
+70.40%

CAD Models

Download Microchip PIC16F1704-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 2.15
$ 2.15
Stock
259,075
121,623
121,623
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7KB 1.8V~5.5V PIC 32MHz 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 7KB FLASH 14TSSOP / 14/20-Pin Flash Microcontrollers with nanoWatt XLP Technology
MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip PIC16F1704-I/ST provided by its distributors.

IC MCU 8BIT 7KB FLASH 14TSSOP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-TSSOP
2.3V~5.5V PIC 512Byte 32MHz FLASH 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP Tube - Rail/Tube
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
PIC 8bit MCU 32MHz 4KB Flash 7KB RAM 12-Pin TSSOP-14 SMD 2.3V~5.5V Brown-out Detect/POR/PWM/WDT I2C/LINbus/SPI/UART/USART A/D 8x10b D/A 1x8b
Tssop 7Kb Flash, 512B Ram, Hs Comp, 10B Adc, Opamp, 8B Dac, Ccp, Pwm, Cog, Zcd, Clc, Pps, Eusart, I2c/Spi Rohs Compliant: Yes
MCU, 8BIT, 32MHZ, TSSOP-14; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 12I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1704-I/ST.
  • PIC16F1704-IST
  • PIC16F1704I/ST
  • PIC16F1704IST