Microchip PIC16F15355T-I/ML

MCU 8-Bit PIC16F15355 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15355T-I/ML.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+489%

CAD Models

Download Microchip PIC16F15355T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.22
$ 1.22
Stock
1,305,772
85,741
85,741
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
-
-
Interface
I2C, LIN, SMBus, SPI, USART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip PIC16F15355T-I/ML provided by its distributors.

MCU 8-Bit PIC16F15355 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN T/R
PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-28
2.3V~5.5V 32MHz 8-bit PIC MCU, 1KB Flash, 14KB RAM, POR, PWM, WDT, LVD, I2C, LINbus, SPI, UART, USART, 224x8 A/D, 24x10b D/A, 1x5b D/A, QFN, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15355T-IML