Microchip PIC16F15355-I/ML

Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1 Kbyte SRAM 28-Pin QFN Tube
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15355-I/ML.

Microchip

Datasheet0 pages0 years ago

LKR

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.87%

CAD Models

Download Microchip PIC16F15355-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.44
$ 1.44
Stock
85,741
1,305,772
1,305,772
Authorized Distributors
6
6
6
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
1 kB
1 kB
Interface
-
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
-
25
25
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip PIC16F15355-I/ML provided by its distributors.

Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1 Kbyte SRAM 28-Pin QFN Tube
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
Mcu, 8Bit, 32Mhz, Qfn-Ep-28; |Microchip Technology PIC16F15355-I/ML
14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor
IC MCU 8BIT 14KB FLASH 28QFN / PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-QFN (6x6)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15355-IML
  • PIC16F15355I/ML
  • PIC16F15355IML