Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F15345-E/GZ

Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 20-Pin UQFN Tube
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15345-E/GZ.

Microchip

Datasheet24 pages10 years ago
Datasheet0 pages0 years ago
Datasheet558 pages7 years ago

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-96.76%

CAD Models

Download Microchip PIC16F15345-E/GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
$ 1.15
Stock
114,303
136,903
136,903
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15345-E/GZ provided by its distributors.

Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 20-Pin UQFN Tube
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-20, RoHS
Microchip SCT
Mcu, 8Bit, Pic16F, 32Mhz, Uqfn-20; |Microchip Technology PIC16F15345-E/GZ
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube
MCU, 8BIT, PIC16F, 32MHZ, UQFN-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: UQFN; No. of I/O's: 18I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15345-EGZ
  • PIC16F15345E/GZ
  • PIC16F15345EGZ