Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F15325-I/JQ

Microchip PIC16FSeries microcontroller, PICkernel, 16needle, UQFNencapsulation
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15325-I/JQ.

ODG (Origin Data Global)

Datasheet555 pages4 years ago

Microchip

Electro Sonic

Newark

Inventory History

3 month trend:
-60.23%

CAD Models

Download Microchip PIC16F15325-I/JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 1
$ 1
Stock
138,686
159,769
159,769
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
12
-
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip PIC16F15325-I/JQ provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 16needle, UQFNencapsulation
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 16-Pin UQFN Tube
Mcu, 8Bit, Pic16, 32Mhz, Uqfn-16; |Microchip Technology PIC16F15325-I/JQ
MCU, 8BIT, PIC16, 32MHZ, UQFN-16; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 16Pins; MCU Case Style: UQFN; No. of I/O's: 12I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15325-IJQ
  • PIC16F15325I/JQ