Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F15324-I/JQ

MCU 8-Bit PIC16F15324 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin UQFN Tube
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15324-I/JQ.

Upverter

Datasheet0 pages0 years ago

Microchip

SHENGYU ELECTRONICS

Newark

Microchip SCT

Inventory History

3 month trend:
-0.97%

CAD Models

Download Microchip PIC16F15324-I/JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.948
$ 0.948
Stock
129,758
104,090
104,090
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
12
-
-
Interface
I2C, SPI, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15324-I/JQ provided by its distributors.

MCU 8-Bit PIC16F15324 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin UQFN Tube
8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Microchip SCT
2.3V~5.5V 32MHz 4KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT 12 3.6V 32MHz I2C,LINbus,SPI,UART,USART 224 x 8 A/D 11x10b,D/A 1x5b 8bit PIC QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15324-IJQ
  • PIC16F15324I/JQ