Microchip PIC16F15323-I/P

3.5KB 2.3V~5.5V PIC 32MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15323-I/P.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+113%

CAD Models

Download Microchip PIC16F15323-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.11
$ 1.11
Stock
98,089
119,818
119,818
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 B
-
-
Interface
I2C, SPI, UART, USART
-
-
Number of I/Os
12
-
-
Peripherals
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC16F505-I/P
2V~5.5V PIC 72Byte 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F506-I/P
MCU, 8-Bit, 1KB Flash, 67 RAM, 12 I/O, PDIP-14 | Microchip Technology Inc. PIC16F506-I/P
MicrochipPIC16F684-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430G2231IN14
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85

Descriptions

Descriptions of Microchip PIC16F15323-I/P provided by its distributors.

3.5KB 2.3V~5.5V PIC 32MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 14-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
MCU, 8BIT, PIC16, 32MHZ, DIP-14; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15323-IP
  • PIC16F15323I/P