Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1526-E/MR

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin QFN EP Tube
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1526-E/MR.

Upverter

Datasheet387 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Microchip PIC16F1526-E/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.709
$ 2.466
Stock
101,695
95,184
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray
IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC16F1526-E/MR provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin QFN EP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F1526-E/MR
64-pin, 14KB Flash,768B RAM, 10-bit ADC, 10xCCP
64-pin,14KBFlash,768BRAM,10-bitADC,10xCCP,2xSPI,2xMI2C,2xEUSART,2.3V-5.5V | Microchip Technology Inc. PIC16F1526-E/MR
2.3V~5.5V 20MHz 6KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 54 2.3V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 30x10b 8bit PIC QFN SMD mount 9mm*9mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1526-EMR
  • PIC16F1526E/MR
  • PIC16F1526EMR