Microchip PIC16F1519-E/P

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1519-E/P.

Microchip

Datasheet359 pages10 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1519-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.44
$ 2.44
Stock
94,231
134,458
134,458
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, PDIP-40
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F1519-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
PIC16F Series 28 KB Flash 1 KB RAM 20 MHz 8-Bit Microcontroller - DIP-40
Mcu, 8Bit, 20Mhz, Dip-40; |Microchip Technology PIC16F1519-E/P
28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1519-EP
  • PIC16F1519E/P
  • PIC16F1519EP