Microchip PIC16F1519-I/P

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1519-I/P.

Microchip

Datasheet359 pages10 years ago
Datasheet344 pages15 years ago

Farnell

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.45%

CAD Models

Download Microchip PIC16F1519-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.51
$ 2.51
Stock
130,627
118,451
118,451
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM
POR, PWM
Number of ADC Channels
28
28
28
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, PDIP-40
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube
MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16F1519-I/P provided by its distributors.

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube
32KB 2.3V~5.5V PIC 1KB 20MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,28-CH, 10-BIT A/D, PDIP-40
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-40
PIC16F Series 28 KB Flash 1 KB RAM 20 MHz 8-Bit Microcontroller - PDIP-40.
8 Bit Microcontroller, Flash, Pic16F151X; |Microchip Technology PIC16F1519-I/P
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 36 No. of timers: 3 Package: DIL-40 ADC resolution: 10 Bit Flash memory: 28 kByte RAM: 1 kByte
2.3V~5.5V 20MHz 1KB FLASH 28KB Brown-out Detect/Reset,POR,PWM,WDT inside 36 2.3V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 28x10b 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1519-I/P.
  • PIC16F1519-IP
  • PIC16F1519I/P
  • PIC16F1519IP