Microchip PIC16F1518-I/SP

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SP
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1518-I/SP.

element14 APAC

Datasheet359 pages10 years ago
Datasheet0 pages0 years ago

Farnell

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.34%

CAD Models

Download Microchip PIC16F1518-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.928
$ 1.928
Stock
145,203
130,945
130,945
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
PWM
POR, PWM
POR, PWM
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SPDIP-28
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SPDIP-28
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 3.5KB,5MIPS,11-CH,10-BIT A/D, SPDIP-28
MCU, 16-BIT, 16KB, RAM, 1KB, 16MIPS, 3X16-BIT, 1X32-BIT, 6CH, 10-BIT, SPDIP-28

Descriptions

Descriptions of Microchip PIC16F1518-I/SP provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SP
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
32KB 2.3V~5.5V PIC 1KB 20MHz FLASH 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SPDIP-28
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28
PIC16F Series 28 kB Flash 1024 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...5.5 V No. of I/Os: 25 No. of timers: 3 Package: DIL-28W ADC resolution: 10 bit Flash memory: 28 KB RAM: 1 KB
2.3V~5.5V 20MHz 1KB FLASH 28KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 2.3V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 17x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1518-I/SP.
  • PIC16F1518-ISP
  • PIC16F1518I/SP
  • PIC16F1518ISP