Microchip DSPIC33FJ16GP102-I/SP

Mcu, 16-BIT, 16KB, Ram, 1KB, 16MIPS, 3X16-BIT, 1X32-BIT, 6CH, 10-BIT, SPDIP-28
$ 3.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP102-I/SP.

Microchip

Datasheet392 pages12 years ago
Datasheet322 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ16GP102-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip DSPIC33FJ16GP102-I/SP provided by its distributors.

MCU, 16-BIT, 16KB, RAM, 1KB, 16MIPS, 3X16-BIT, 1X32-BIT, 6CH, 10-BIT, SPDIP-28
MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -SPDIP-28
DSP, 16K FLASH, 28SPDIP; Product Range: dsPIC33F Series; Core Frequency: -; Flash Memory Size: 16KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: SDIP; No. of Pins: 28Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP102-ISP
  • DSPIC33FJ16GP102I/SP
  • DSPIC33FJ16GP102ISP