Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1518-I/MV

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, UQFNencapsulation, 0CANpassageway

$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1518-I/MV.

Microchip

Datasheet359 pages10 years ago
Datasheet344 pages15 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+340%

CAD Models

Download Microchip PIC16F1518-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.725
$ 1.71
$ 1.71
Stock
133,954
114,684
114,684
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM
POR, PWM

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 17-CH; 10-Bit A/D; UQFN-28
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1518-I/MV provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, UQFNencapsulation, 0CANpassageway
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 2.3-5.5V; 17-CH; 10-Bit A/D; UQFN-28
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
IC MCU 8BIT 28KB FLASH 28UQFN / PIC series Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 28-UQFN (4x4)
PIC16F Series 28 kB Flash 1024 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28
Mcu, 8Bit, Pic16, 20Mhz, Uqfn-28; |Microchip Technology PIC16F1518-I/MV
MCU, 8BIT, PIC16, 20MHZ, UQFN-28; Product Range: -; CPU Speed: 20MHz; Program Memory Size: 28KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: UQFN; No. of I/O's: 25I/O's; Embedded Interface Type: I2C, SPI, UART, US

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1518-IMV
  • PIC16F1518I/MV
  • PIC16F1518IMV