Microchip PIC16F1517-E/P

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1517-E/P.

Microchip

Datasheet359 pages10 years ago
Datasheet344 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1517-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.669
$ 2.428
$ 2.428
Stock
63,647
190,996
190,996
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
-
PWM
PWM
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100
MicrochipPIC16F887-E/P
Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16F707-I/P
PIC16F Series 8 kB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40

Descriptions

Descriptions of Microchip PIC16F1517-E/P provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
Mcu, 8Bit, 20Mhz, Dip-40; |Microchip Technology PIC16F1517-E/P
40-PIN, 14KB FLASH, 512B RAM, 10-BIT ADC, 2XCCP, SPI, MI2C, EUSART, 2.3V-5.5V
28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1517-EP
  • PIC16F1517E/P
  • PIC16F1517EP