Microchip PIC16F707-I/P

PIC16F Series 8 kB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F707-I/P.

Upverter

Datasheet290 pages15 years ago

Microchip

TME

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F707-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 5.55
Stock
122,769
91,685
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
35
35
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
RAM Size
363 B
363 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
PWM
-
Min Supply Voltage
1.8 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
14
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100
MicrochipPIC16F727-I/P
PIC16F727-I/P,8BIT PIC MICROCONTROLLER,20MHZ,8192X14 WORDS FLASH,40-PIN PDIP
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; PDIP-40

Descriptions

Descriptions of Microchip PIC16F707-I/P provided by its distributors.

PIC16F Series 8 kB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface
MCU, 8BIT, 14K FLASH, MTOUCH, 40PDIP; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; RAM Memory Size:363Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, PWRT; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16F; Interface:AUSART; Interface:AUSART, I2C, SPI; Peripherals:ADC, POR, PWRT; Program Memory Size:14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F707-IP
  • PIC16F707I/P
  • PIC16F707IP