Microchip PIC16F1508T-I/SS

IC MCU 8BIT 7KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-SSOP
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1508T-I/SS.

Microchip

Datasheet14 pages7 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+64.88%

CAD Models

Download Microchip PIC16F1508T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.13
$ 1.13
Stock
327,816
392,106
392,106
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
17
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

7KB 1.8V~5.5V PIC 16MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R
IC MCU 8BIT 7KB FLASH 20SSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16F1508T-I/SS provided by its distributors.

IC MCU 8BIT 7KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-SSOP
7KB 2.3V~5.5V PIC 256Byte 20MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
2.3V~5.5V 20MHz 2KB Flash 7KB Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 17-Pin 2.3V 5.5V 20MHz I2C LINbus SPI UART USART A/D 12x10b D/A 1x5b 8-bit PIC SSOP-20 SMD Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1508T-ISS