Microchip PIC16F1508-E/ML

MCU, PIC16F1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16F1508-E/ML
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1508-E/ML.

Upverter

Datasheet384 pages15 years ago

Microchip

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1508-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.316
$ 1.316
Stock
137,413
217,642
217,642
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
17
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU, PIC16LF1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16LF1508-I/ML
PIC16LF1508-E/ML,8BIT PIC MICROCONTROLLER,20MHZ,4096 WORDS FLASH,20-PIN QFN

Descriptions

Descriptions of Microchip PIC16F1508-E/ML provided by its distributors.

MCU, PIC16F1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16F1508-E/ML
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin QFN EP Tube
2.3V~5.5V 20MHz 2KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2.3V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 12x10b,D/A 1x5b 8bit PIC QFN SMD mount
MCU, 8BIT, PIC16, 20MHZ, QFN-20; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I/O's; Embedded Interface T
IC, MCU, 8BIT, 7KB FLASH, 20QFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:QFN; No. of Pins:20; Program Memory Size:7KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:AUSART, EUSART, I2C, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1508-E/ML.
  • PIC16F1508-EML
  • PIC16F1508E/ML
  • PIC16F1508EML