Microchip PIC16F1508-E/SS

IC MCU 8BIT 7KB FLASH 20SSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1508-E/SS.

Upverter

Datasheet384 pages15 years ago

Microchip

Augswan

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Microchip PIC16F1508-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.13
$ 1.13
Stock
243,588
400,576
400,576
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
RAM Size
256 B
256 B
256 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
12
12
12
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7KB 1.8V~5.5V PIC 16MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R
IC MCU 8BIT 7KB FLASH 20SSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16F1508-E/SS provided by its distributors.

IC MCU 8BIT 7KB FLASH 20SSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
PIC16F1508-E/SS; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin SSOP
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
8 Bit Microcontroller, Flash, Pic16F150X; |Microchip Technology PIC16F1508-E/SS
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 18
8-bit PIC MCU, 20MHz, 2KB Flash, 7KB RAM, 17-Pin SSOP-20 SMD, 2.3V~5.5V, I2C, LINbus, SPI, UART, USART, A/D 12x10b, D/A 1x5b, Brown-out Detect/Reset, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1508-ESS
  • PIC16F1508E/SS
  • PIC16F1508ESS