Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1507-E/GZ

MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-E/GZ.

Microchip

Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Datasheet266 pages15 years ago

Farnell

Alternate Parts

Price @ 1000
$ 1.205
$ 1.126
Stock
100,354
73,047
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
17
17
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20
IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1507-E/GZ provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube
IC MCU 8BIT 3.5KB FLASH 20UQFN / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-UQFN (4x4)
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F1507-E/GZ
3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 2.3V-5.5V
IC MCU 8BIT 3.5KB FLASH 20UQFN
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-EGZ
  • PIC16F1507E/GZ