Microchip PIC16F1455T-I/SL

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R
$ 4.18
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1455T-I/SL.

Microchip

Datasheet403 pages6 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.67%

CAD Models

Download Microchip PIC16F1455T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 1.55
$ 1.55
Stock
167,598
170,132
170,132
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
-
11
11
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16KB 2.3V~5.5V PIC 48MHz 22 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F14K50-I/SO
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1455T-I/SL provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R
PIC16F Series 14 kB Flash 1 kB RAM 48 MHz SMT 8-Bit Microcontroller - SOIC-14
Mcu, 8Bit, 48Mhz, Nsoic-14; |Microchip Technology PIC16F1455T-I/SL
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, SOIC-14, RoHS
Microchip SCT
14KBFLASH,1024BYTESRAM,48MHZINT.OSC,12I/0,ENHANCEDMIDRANGECORE, USB2.0

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1455T-ISL