Microchip PIC16F1705-I/ST

8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1705-I/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet18 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+318%

CAD Models

Download Microchip PIC16F1705-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 2.31
$ 2.31
Stock
242,415
141,977
141,977
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
Interface
I2C, SMBus, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-02-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin TSSOP T/R
MCU, Enhanced Core, Int Osc, 14TSSOP | Microchip Technology Inc. PIC16F1823-E/ST
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC16F1705-I/ST provided by its distributors.

8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube/Tray
PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - TSSOP-14
Microchip PIC16F MCU, PIC Core, 14-Pin TSSOP, 0 CAN Ch
8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC
MCU, 8BIT, PIC16F17XX, 32MHZ, TSSOP-14; Product Range:PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:14KB; RAM Memory Size:1KB; No. of Pins:14Pins; MCU Case Style:TSSOP; No. of I/O's:12I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F17xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F17xx

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1705-IST
  • PIC16F1705I/ST
  • PIC16F1705IST