Microchip PIC16C774-I/PT

IC MCU 8BIT 7KB OTP 44TQFP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-TQFP (10x10)
$ 9.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C774-I/PT.

Microchip

Datasheet202 pages13 years ago
Datasheet201 pages27 years ago

Farnell

CAD Models

Download Microchip PIC16C774-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.911
$ 10.52
$ 10.52
Stock
104,591
91,482
91,482
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F74-I/PT
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F74-I/PT
MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F747-I/PT
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - TQFP-44

Descriptions

Descriptions of Microchip PIC16C774-I/PT provided by its distributors.

IC MCU 8BIT 7KB OTP 44TQFP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-TQFP (10x10)
PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin TQFP Tray
8Bit Cmos Mcu, Smd, 16C774, Tqfp44; |Microchip Technology PIC16C774-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C774-IPT
  • PIC16C774I/PT
  • PIC16C774IPT