Microchip PIC16F747-I/PT

MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F747-I/PT
$ 6.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F747-I/PT.

Microchip

Datasheet280 pages13 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+9.77%

CAD Models

Download Microchip PIC16F747-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.306
$ 6.78
Stock
101,276
90,934
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipPIC16F74-I/PT
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
PIC16 Series 256 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - TQFP-44
PIC16F874A-I/PT,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip PIC16F747-I/PT provided by its distributors.

MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F747-I/PT
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin TQFP Tray
PIC MCU 36-Pin QFP 4V~5.5V 20MHz 2.875KB Flash 7KB Brown-out Detect/POR/PWM/WDT I2C SPI UART USART A/D 14x10b 8bit SMD 10mm × 10mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F747 IPT
  • PIC16F747-I/PT.
  • PIC16F747-IPT
  • PIC16F747I/PT
  • PIC16F747IPT