Microchip PIC16C774/PT

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - TQFP-44
$ 12.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C774/PT.

Microchip

Datasheet201 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C774/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.96
$ 10.52
$ 10.52
Stock
58,765
87,807
87,807
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 7KB OTP 44TQFP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-TQFP (10x10)
MicrochipPIC16F74-I/PT
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F747-I/PT

Descriptions

Descriptions of Microchip PIC16C774/PT provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - TQFP-44
IC MCU 8BIT 7KB OTP 44TQFP | Microchip Technology Inc. PIC16C774/PT
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin TQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C774-PT
  • PIC16C774PT