Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C77-10I/L

Lead Free ROHS3Compliant J BEND QUAD Microcontroller 10mus 1W -40C~85C TA 20mA
$ 10.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C77-10I/L.

Electro Sonic

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C77-10I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.945
$ 10.47
Stock
93,831
80,397
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
10 MHz
10 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
14 kB
14 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipPIC16C67-20/L
Mcu 8 Bit, 14Kb, Pic16, 20Mhz; |Microchip Technology PIC16C67-20/L
Lead Free ROHS3Compliant J BEND QUAD Microcontroller 20mus 1W -40C~85C TA 20mA
Microcontroller Mcu, 8 Bit, Pic16, 10Mhz, Plcc-44

Descriptions

Descriptions of Microchip PIC16C77-10I/L provided by its distributors.

Lead Free ROHS3Compliant J BEND QUAD Microcontroller 10mus 1W -40C~85C TA 20mA
Microcontroller Mcu, 8 Bit, PIC16, 10MHZ, PLCC-44
Mcu 8 Bit, 14Kb, Pic16, 10Mhz; |Microchip Technology PIC16C77-10I/L
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQCC44
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube
14 KB OTP, 368 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C77-10I/L
PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - PLCC-44
4V~6V 10MHz 2.875KB OTP 14KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 6V 20MHz I2C,SPI,UART,USART A/D 8x8b 8bit PIC PLCC-44 SMD mount 16.59mm*16.59mm*3.87mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C7710I/L
  • PIC16C7710IL