Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C74A-20E/P

PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40
$ 13.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74A-20E/P.

Electro Sonic

Datasheet289 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C74A-20E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.905
$ 11.35
$ 11.35
Stock
52,520
93,627
93,627
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
7 kB
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 3.5KB OTP 40DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 40-PDIP
MicrochipPIC12F683-I/P
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin PDIP Tube / IC MCU 8BIT 3.5KB FLASH 8DIP
MicrochipPIC12F615-I/P
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C74A-20E/P provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC RISC 7KB PROM 5V Automotive 40-Pin PDIP Tube
4V~6V 20MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 5.5V 20MHz I2C,SPI,UART,USART A/D 8x8b 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74A-20E/P.
  • PIC16C74A-20EP
  • PIC16C74A20E/P
  • PIC16C74A20E/P.
  • PIC16C74A20EP