Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C74A-10/L

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
$ 12.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74A-10/L.

Augswan

Datasheet289 pages29 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C74A-10/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
Lead Free ROHS3Compliant J BEND QUAD Microcontroller 10mus 1W -40C~85C TA 20mA
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC16C74A-10/L provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
PIC MCU 8-bit 10MHz 1.5KB OTP 7KB Flash BOD/POR/PWM/WDT Ext. Watchdog 33-Pin LCC I2C SPI UART USART A/D 8x8b SMD 16.59mm × 16.59mm × 3.87mm
MCU, 8BIT, PIC16, 10MHZ, PLCC-44; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74A-10-L
  • PIC16C74A-10/L.
  • PIC16C74A-10L
  • PIC16C74A10-L
  • PIC16C74A10/L
  • PIC16C74A10L