Microchip PIC16C712-20I/SO

MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube
$ 3.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C712-20I/SO.

Microchip

Datasheet106 pages13 years ago
Datasheet106 pages21 years ago

Electro Sonic

Mouser

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C712-20I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 3.93
Stock
52,317
90,954
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
13
13
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway
1KB 4V~5.5V PIC 20MHz FLASH 13 SOP-18-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 1.75KB FLASH 18SOIC / MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C712-20I/SO provided by its distributors.

MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube
8Bit Cmos Mcu, Smd, 16C712, Soic18; |Microchip Technology PIC16C712-20I/SO
IC MCU 8BIT 1.75KB OTP 18SOIC / 8-Bit CMOS Microcontrollers with A/D Converter and Capture/Compare/PWM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C712-20ISO
  • PIC16C71220I/SO
  • PIC16C71220ISO