Microchip PIC16F818-I/SO

IC MCU 8BIT 1.75KB FLASH 18SOIC / MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F818-I/SO.

Future Electronics

Datasheet178 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip PIC16F818-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 3.26
$ 3.26
Stock
198,254
169,630
169,630
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-12
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
MicrochipPIC16F88-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F818-I/SO provided by its distributors.

IC MCU 8BIT 1.75KB FLASH 18SOIC / MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
1KB 4V~5.5V PIC 20MHz FLASH 16 SOP-18-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F818-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,128 B,1792 B FLASH,18-PIN SOIC
8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18
8-bit MCU Microcontrollers; MICROCHIP; PIC16F818-I/SO; PIC; 20 MHz; FLASH; 3
Microchip PIC16F MCU, PIC Core, 18-Pin, SOIC, 0 CAN Channel
MCU, 8BIT, PIC16, 20MHZ, SOIC-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F818-I/SO.
  • PIC16F818I/SO