Microchip PIC16C710-20E/P

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C710-20E/P.

Mouser

Datasheet177 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C710-20E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.011
Stock
51,658
111,151
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
I2C, SPI, USART
Number of I/Os
13
13
Peripherals
-
POR
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
125 °C
70 °C

Descriptions

Descriptions of Microchip PIC16C710-20E/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube
IC MCU 8BIT 896B OTP 18DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C710-20EP