Microchip PIC16C710-04/P

MCU 8-Bit PIC16 PIC RISC 896Byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube
$ 3.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C710-04/P.

Augswan

Datasheet177 pages29 years ago

X-ON

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.11%

CAD Models

Download Microchip PIC16C710-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.753
$ 4.34
Stock
124,095
94,036
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
-
Number of I/Os
13
13
Peripherals
Brown-out Detect/Reset, POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C71-04/P
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C710-04/P provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 896Byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube
PIC16C Series 896 B Flash 36 B RAM Through Hole 8-Bit Microcontroller - PDIP-18
4V~6V 4MHz 2.25Kbit OTP 7Kbit Brown-out Detect/Reset,POR,WDT external 13 4V 6V 4MHz A/D 4x8b 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 896Byte; RAM Memory Size: 36Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C710-04 P
  • PIC16C710-04-P
  • PIC16C710-04/P.
  • PIC16C710-04P