Microchip PIC16C71-04/P

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C71-04/P.

Augswan

Datasheet177 pages29 years ago

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.03%

CAD Models

Download Microchip PIC16C71-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 6.5
Stock
120,310
77,696
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
CAN, I2C, SPI, USART
Number of I/Os
13
13
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
1.75KB 4V~6V PIC 68Byte 4MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16 Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18

Descriptions

Descriptions of Microchip PIC16C71-04/P provided by its distributors.

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz,; |Microchip Technology PIC16C71-04/P
PIC16C71-04/P,8BIT PIC MICROCONTROLLER,4MHZ,1KX14 WORDS EPROM,18-PIN PDIP
RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
PIC16C Series 1.75 KB Flash 36 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:1.75KB; RAM Memory Size:36Byte; No. of Pins:18Pins; MCU Case Style:DIP; No. of I/O's:13I/O'
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 36Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; Supply Voltage Min: 4V; Supply Voltage Max: 6V; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 4MHz; Controller Family/Series: PIC16C7xx; Device Marking: PIC16C71-04/P; IC Generic Number: 16C71; IC Temperature Range: Commercial; Logic Function Number: 16C71; Memory Type: EPROM; Microprocessor/Controller Features: Watchdog, In-System Programming; No. of ADC Inputs: 4; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Program Memory Size: 1.75KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C71-04 P
  • PIC16C71-04-P
  • PIC16C71-04/P.
  • PIC16C71-04/P..
  • PIC16C71-04P