Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C66-20I/SP

PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C66-20I/SP.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Inventory History

3 month trend:
-7.96%

CAD Models

Download Microchip PIC16C66-20I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.52
$ 7.89
Stock
74,531
75,961
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
14 kB
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
PIC16C Series 7 KB Flash 176 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
IC MCU 8BIT 3.5KB OTP 28SPDIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SPDIP

Descriptions

Descriptions of Microchip PIC16C66-20I/SP provided by its distributors.

PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube
4V~6V 20MHz 2.875KB OTP 14KB Under voltage detection/reset,POR,PWM,WDT external 22 2.5V 6V 20MHz I2C,SPI,UART,USART 8bit PIC DIP Through hole mounting 34.67mm*7.24mm*3.3mm
IC, 8BIT CMOS MCU, 16C66-20, SDIL28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:22; Program Memory Size:14KB; RAM Memory Size:368Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; No. of PWM Channels:2; Digital IC Case Style:NDIP; Supply Voltage Range:2.5V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; IC Generic Number:16C66-20; IC Temperature Range:Industrial; Interface:I2C, SPI, USART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, USART; Logic Function Number:16C66; Memory Size:14 KB; Memory Type:OTP; Microprocessor/Controller Features:10-bit PWM (CCP) module, SPI and I2C interfaces, USART; No. of Bits:8; No. of External Interrupts:10; No. of I/O's:22; OTP Memory Size:112KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SDIL; Peripherals:POR, PWRT; Program Memory Size:14KB; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C66/20I/SP
  • PIC16C6620I/SP