Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C65B-20I/PQ

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20I/PQ.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago
Datasheet334 pages13 years ago

Mouser

Inventory History

3 month trend:
+734%

CAD Models

Download Microchip PIC16C65B-20I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.36
$ 6.75
Stock
68,344
99,994
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM
Memory Size
7 kB
7 kB
Min Supply Voltage
3.65 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 7KB OTP 44PLCC | Microchip Technology Inc. PIC16LC65B-04I/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin PLCC Tube - Rail/Tube
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-MQFP (10x10)

Descriptions

Descriptions of Microchip PIC16C65B-20I/PQ provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP Tray
8Bit Cmos Mcu, Smd, 16C65, Pqfp44; |Microchip Technology PIC16C65B-20I/PQ
8bit PIC MCU, 20MHz, 1.5KB OTP, 7KB RAM, 33-Pin, MQFP-44, SMD, 10mm × 10mm × 2mm, 4V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65B-20IPQ
  • PIC16C65B20I/PQ
  • PIC16C65B20IPQ