Microchip PIC16C64A-10I/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-10I/P.

Microchip

Datasheet337 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C64A-10I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.52
Stock
78,035
123,772
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
10 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
-
33
Peripherals
-
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

MicrochipPIC16F871-I/P
Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16F871-E/P
IC MCU 8BIT 3.5KB FLASH 40DIP / MCU 8-bit PIC RISC 3.5KB Flash 5V 40-Pin PDIP Tube
PIC16C62B-20/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,28-PIN SPDIP

Descriptions

Descriptions of Microchip PIC16C64A-10I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube
MCU CMOS 40 LD 10MHZ 2K EPRM
IC MCU 8BIT 3.5KB OTP 40DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-10IP
  • PIC16C64A10I/P
  • PIC16C64A10IP