Microchip PIC16C642-04/SO

PIC16C Series 7 KB Flash 176 B RAM SMT 8-Bit Microcontroller - SOIC-28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C642-04/SO.

Upverter

Datasheet137 pages30 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C642-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.87
Stock
125,445
98,305
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
176 B
176 B
Interface
I2C, RS-232, SPI, USART
RS-232
Number of I/Os
22
-
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

7KB 4V~5.5V PIC 20MHz 22 SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C63A-20/SO,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS EPROM,28-PIN SOIC
IC MCU 8BIT 7KB OTP 28SOIC / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C642-04/SO provided by its distributors.

PIC16C Series 7 KB Flash 176 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-28; Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:7Kb; Ram Memory Size:176Byte; No. Of Pins:28Pins; Mcu Case Style:soic; No. Of I/o S:22I/o S; No. Of Timers:1 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C642-04-SO
  • PIC16C64204/SO
  • PIC16C64204SO