Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C63A-20/SO

PIC16C63A-20/SO, 8 Bit Pic Microcontroller, 20MHZ, 4KX14 Words Eprom, 28-PIN SOIC
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-20/SO.

Newark

Datasheet186 pages13 years ago

Microchip

Inventory History

3 month trend:
-24.86%

CAD Models

Download Microchip PIC16C63A-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 5.312
$ 5.312
Stock
155,366
133,265
133,265
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM, OTP
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SOIC / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
8 Bit Microcontroller, One Time Programmable, PIC16C7xx, 20 MHz, 7 KB, 192 Byte, 28, SOIC
7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C73B-20I/SO

Descriptions

Descriptions of Microchip PIC16C63A-20/SO provided by its distributors.

PIC16C63A-20/SO,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS EPROM,28-PIN SOIC
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
4V~5.5V 20MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 4.5V 6V 20MHz I2C,SPI,UART,USART 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm
Microcontroller Operating temperature: 0...+70 °C Power supply: 4...5.5 V No. of I/Os: 22 No. of timers: 3 Bus type: I²C/SPI-Bus Bus width: 8 Bit Extras: PWM / USART Package: SO-28 OTP-ROM: 7 kByte RAM: 192 Byte
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:28Pins; Mcu Case Style:soic; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A-20 SO
  • PIC16C63A-20-SO
  • PIC16C63A-20/SO.
  • PIC16C63A-20SO
  • PIC16C63A20-SO
  • PIC16C63A20/SO
  • PIC16C63A20SO