Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C63A-04E/SS

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-04E/SS.

Mouser

Datasheet184 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C63A-04E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.798
Stock
58,146
141,595
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM
Memory Size
4 kB
7 kB
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
PWM

Descriptions

Descriptions of Microchip PIC16C63A-04E/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDSO28
28 Pin, 7 KB OTP, 192 RAM, 22 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A-04ESS
  • PIC16C63A04E/SS
  • PIC16C63A04ESS