Microchip PIC16C63-04E/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-04E/SO.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

CAD Models

Download Microchip PIC16C63-04E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 7.85
Stock
117,860
83,065
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
-
PWM
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
125 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C73B-04/SO
PIC16C73B-04I/SO,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC16C63-04E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16C63-04E/SO
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
7 KB OTP; 192 RAM; 22 I/O 28 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63-04ESO