Microchip PIC16C63-04/SO

IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-04/SO.

Future Electronics

Datasheet334 pages13 years ago

Microchip

Inventory History

3 month trend:
-91.02%

CAD Models

Download Microchip PIC16C63-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
$ 9.99
Stock
88,207
119,804
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
125 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C73B-04/SO
PIC16C73B-04I/SO,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC16C63-04/SO provided by its distributors.

IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Mcu, 8Bit, Pic16, 20Mhz, Soic-28; |Microchip Technology PIC16C63-04/SO
4V~6V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 4V 6V 4MHz I2C,SPI,UART,USART 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 22I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63-04-SO
  • PIC16C63-04SO
  • PIC16C63/04/SO
  • PIC16C6304/SO
  • PIC16C6304SO