Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C62A-04E/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-04E/SO.

SHENGYU ELECTRONICS

Datasheet334 pages13 years ago

CAD Models

Download Microchip PIC16C62A-04E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.753
Stock
66,928
131,520
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
-
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
22
22
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
EPROM
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin SOIC W Tube
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28
20-Pin, 3.5 KB OTP, 256 RAM, 16 I/O, SOIC | Microchip Technology Inc. PIC16C770-I/SO

Descriptions

Descriptions of Microchip PIC16C62A-04E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
IC MCU 8BIT 3.5KB OTP 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62A04E/SO
  • PIC16C62A04ESO