Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C622A-20/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C622A-20/P.

Augswan

Datasheet128 pages23 years ago

Future Electronics

Inventory History

3 month trend:
-60.20%

CAD Models

Download Microchip PIC16C622A-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.699
$ 2.98
Stock
130,092
134,075
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
40 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
EPROM, OTP
EPROM
Memory Size
-
3.5 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, WDT
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C Series 3.5 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18

Descriptions

Descriptions of Microchip PIC16C622A-20/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
PIC16C622A-20/P,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,18-PIN PDIP
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 20 MHz
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18
PIC MCU, 8-bit, 20MHz, 1KB OTP, 3.5KB RAM, Brown-out Detect/Reset, POR, WDT, RS-232, USB, 13-Pin, 2.7V~5.5V, PDIP-18, TH, 22.86mm × 6.35mm × 3.3mm
IC, 8BIT CMOS MCU, 16C622, DIP18; Product Range: PIC16 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; MSL: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C622A-20 P
  • PIC16C622A-20-P
  • PIC16C622A-20/P.
  • PIC16C622A-20P
  • PIC16C622A20-P
  • PIC16C622A20/P
  • PIC16C622A20P