Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C621-04I/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C621-04I/P.

SHENGYU ELECTRONICS

Datasheet128 pages23 years ago

CAD Models

Download Microchip PIC16C621-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16Series microcontroller, PICkernel, 18needle, PDIPencapsulation

Descriptions

Descriptions of Microchip PIC16C621-04I/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube
IC, 8BIT CMOS MCU, 16C621, DIP18; Product Range: PIC16 Microcontrollers; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 4MHz; IC Generic Number: 16C621; IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C621-04IP