Microchip PIC16F627-04I/P

Microchip PIC16Series microcontroller, PICkernel, 18needle, PDIPencapsulation
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627-04I/P.

Augswan

Datasheet170 pages23 years ago

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip PIC16F627-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.85
Stock
5,137,797
102,893
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
224 B
224 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
IC MCU 8BIT 3.5KB FLASH 18DIP / MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube
IC MCU 8BIT 1.75KB FLASH 18DIP / PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-PDIP

Descriptions

Descriptions of Microchip PIC16F627-04I/P provided by its distributors.

Microchip PIC16Series microcontroller, PICkernel, 18needle, PDIPencapsulation
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP18
PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:1.75KB; RAM
IC, 8BIT FLASH MCU, 16F627, DIP18; Product Range: PIC16 Microcontrollers; RAM Memory Size: 224Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interface Type: USART; MSL: -; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F627-04I/P..
  • PIC16F627-04IP