Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C621-04/P

IC MCU 8BIT 1.75KB OTP 18DIP / MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C621-04/P.

Future Electronics

Datasheet128 pages23 years ago

CAD Models

Download Microchip PIC16C621-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipPIC16F84-04/P
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
PIC16F84-04I/P,8BIT PIC MICROCONTROLLER,4MHZ,1KX14 WORDS,64 B FLASH,18-PIN PDIP
8 Bit Microcontroller, Flash, Pic16lf8x, 4 Mhz, 1.75 Kb, 68 Byte, 18, Dip Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PIC16C621-04/P provided by its distributors.

IC MCU 8BIT 1.75KB OTP 18DIP / MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
Lead Free ROHS3Compliant Through Hole DUAL Microcontroller 4mus 1W 0C~70C TA 3.3mA
PIC16C Series 1.75 kB Flash 80 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 96Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C621-04 P
  • PIC16C621-04P
  • PIC16C62104/P
  • PIC16C62104P