Microchip PIC16F84-04I/P

PIC16F84-04I/P, 8 Bit Pic Microcontroller, 4MHZ, 1KX14 Words, 64 B Flash, 18-PIN PDIP
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84-04I/P.

Microchip

Datasheet128 pages13 years ago

element14 APAC

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.91%

CAD Models

Download Microchip PIC16F84-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 6.359
Stock
103,623
80,758
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
68 B
68 B
Interface
-
-
Number of I/Os
13
13
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 1.75KB FLASH 18DIP / PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-PDIP
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F84-04I/P provided by its distributors.

PIC16F84-04I/P,8BIT PIC MICROCONTROLLER,4MHZ,1KX14 WORDS,64 B FLASH,18-PIN PDIP
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp PDIP18
MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP18
4V~6V 4MHz 4.25Kbit Flash 1.75KB POR,WDT Ext 13-Pin 2V 5.5V 4MHz RS-232 64x8 8bit PIC PDIP-18 TH 22.86mm × 6.35mm × 3.3mm
IC, 8BIT MCU, PIC16F, 4MHZ, DIP-18; Cont; IC, 8BIT MCU, PIC16F, 4MHZ, DIP-18; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:13; Program Memory Size:1 Kwords; EEPROM Memory Size:64Byte; RAM Memory Size:68Byte; CPU Speed:4MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F84-04I/P.
  • PIC16F84-04IP